- RS Stock No.:
- 454-1088
- Mfr. Part No.:
- 3472UFR160P63
- Manufacturer:
- Tente
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 454-1088
- Mfr. Part No.:
- 3472UFR160P63
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tente Alpha Castor Wheel
The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Total lock for simultaneously locking the wheel and swivel housing
User friendly central lock for simultaneously locking more than one castor using a central actuation lever
Optimised steering with a directional lock for steering around bends as well as straight lines
Variable fitting options for a large range of applications
Double ball bearing swivel head for easy steering
Low vibration and shock absorbing properties due to extra soft wheels
Ergonomically friendly wheels with optimised rolling resistance
Wheels made from heat resistant materials for extreme environments
Low wear and tear
All metal components made from stainless steel
Swivel bearing with dust ring for uninterrupted movement
Sealed bearings to protect against water spray and dirt
Quiet rolling for a noise reduced working environment
Product Application Information
The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.
Alpha 3472UFR160P63
Housing made of pressed steel, broad fork, two ball races, total lock head end of castor, polyamide wheel, non-marking vulcanized tread, roller bearing without threadguards, 160 mm wheel diameter, rectangular plate.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Load Capacity | 300kg |
Overall Height | 200mm |
Rotation | Braked Swivel |
Wheel Width | 40mm |
Fixing Plate Dimensions | 135 x 105mm |
Tyre Material | Rubber |
Includes Brake | Yes |
Fixing Centres | 105 x 80mm |
Weight Class | Heavy Duty |
Number of Fixing Holes | 4 |
Fixing Hole Size | 11mm |
Hub Bearing Type | Roller Bearing |