- RS Stock No.:
- 387-981
- Manufacturer:
- Flexello
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 387-981
- Manufacturer:
- Flexello
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Nylon Wheeled Castor, Single Bolt Hole Mounting
Zinc plated, gold passivated body
Solid Nylon Wheel
Solid Nylon Wheel
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 50mm |
Load Capacity | 55kg |
Mounting Type | Single Bolt |
Overall Height | 74mm |
Rotation | Swivel |
Wheel Width | 17mm |
Tyre Material | Nylon |
Weight Class | Light Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Nylon |