Tente Swivel Castor Wheel, 750kg Capacity, 160mm Wheel
- RS Stock No.:
- 292-581
- Mfr. Part No.:
- 9940 ITP 160 P63 CONV
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP17,913.54
(exc. VAT)
PHP20,063.16
(inc. VAT)
- RS Stock No.:
- 292-581
- Mfr. Part No.:
- 9940 ITP 160 P63 CONV
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Load Capacity | 750kg | |
| Includes Brake | No | |
| Overall Height | 210mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Load Capacity 750kg | ||
Includes Brake No | ||
Overall Height 210mm | ||
Rotation Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of heavy pressed steel, bright zinc-plated, and blue passivated for enhanced durability and corrosion resistance. It is equipped with a precision ball bearing swivel head, which is sealed to ensure smooth rotation and protection from contaminants. The wheel axle is secured with a nut, and the castor includes a plate fitting for secure installation. This design ensures reliable performance and stability, making it ideal for a variety of applications requiring smooth movement and strength.
Wheel centre made of aluminium
Precision ball bearing
Precision ball bearing

