Tente Fixed Castor Wheel, 750kg Capacity, 160mm Wheel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP8,254.32

(exc. VAT)

PHP9,244.84

(inc. VAT)

RS Stock No.:
292-576
Mfr. Part No.:
9948 ITP 160 P63 CONV
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Load Capacity

750kg

Includes Brake

No

Overall Height

210mm

Rotation

Fixed

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a fork made of heavy pressed steel, bright zinc-plated, and blue passivated for enhanced corrosion resistance and durability. The wheel axle is secured with a nut for stability, and the castor includes a plate fitting for easy installation. This design ensures reliable performance and strength, making it ideal for stationary applications requiring durability and support.

Wheel centre made of aluminium
Precision ball bearing