Tente Fixed Castor Wheel, 600kg Capacity, 160mm Wheel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP7,295.89

(exc. VAT)

PHP8,171.40

(inc. VAT)

RS Stock No.:
292-558
Mfr. Part No.:
3648 ITP 160 P63 92SH
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Load Capacity

600kg

Includes Brake

No

Overall Height

210mm

Rotation

Fixed

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a heavy pressed steel fork, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Designed to operate within temperatures ranging from -10 to +60°C, it meets the EN_12532 standard.

Wheel centre made of Aluminium
Precision ball bearing