Tente Swivel Castor Wheel, 500kg Capacity, 125mm Wheel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP8,615.07

(exc. VAT)

PHP9,648.88

(inc. VAT)

RS Stock No.:
292-548
Mfr. Part No.:
3640 ITP 125 P63 92SH
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Load Capacity

500kg

Includes Brake

No

Overall Height

178mm

Rotation

Swivel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of heavy pressed steel, bright zinc-plated and blue passivated for enhanced durability. It includes a sealed precision ball bearing swivel head, a wheel axle with a nut, and a plate fitting for secure installation.

Wheel centre made of Aluminium
Precision ball bearing