Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
- RS Stock No.:
- 292-487
- Mfr. Part No.:
- 7470 PJO 075/25 P30-11
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,874.76
(exc. VAT)
PHP2,099.73
(inc. VAT)
- RS Stock No.:
- 292-487
- Mfr. Part No.:
- 7470 PJO 075/25 P30-11
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Load Capacity | 75kg | |
| Includes Brake | No | |
| Overall Height | 100mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Load Capacity 75kg | ||
Includes Brake No | ||
Overall Height 100mm | ||
Rotation Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of durable stainless steel, ensuring long-lasting performance and resistance to corrosion. It is equipped with a double ball bearing swivel head for smooth and effortless rotation. The wheel axle is secured with a nut, and the castor includes a bolt hole for easy installation, making it suitable for a variety of applications.
Wheel centre made of polypropylene
Plain bearing
Plain bearing

