Tente Fixed Castor Wheel, 350kg Capacity, 200mm Wheel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP2,383.09

(exc. VAT)

PHP2,669.06

(inc. VAT)

RS Stock No.:
292-380
Mfr. Part No.:
3478 UOR 200/50 P63 BLANC
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Load Capacity

350kg

Includes Brake

No

Overall Height

240mm

Rotation

Fixed

RoHS Status: Exempt

The Tente Castor Wheel features a fixed design with a fork made of pressed steel. It is bright zinc-plated and blue passivated for added durability. The wheel axle is secured with a nut, and it includes a plate fitting for stable mounting

Wheel centre made of polyamide
Roller bearing