- RS Stock No.:
- 899-0923
- Mfr. Part No.:
- 25C14X51GI
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 899-0923
- Mfr. Part No.:
- 25C14X51GI
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
Product Details
Altech 20A gL/gF
Altech Cylinder Fuses are typically used in industrial applications to protect electrical devices such as motors and drives. They are available in four sizes with metal caps at both ends, and a porcelain fuse body for optimum durability. All models are highly reliable and excellent quality.
Current rating: 20A
gL/gF Line Protection
Slow Blow
gL/gF Line Protection
Slow Blow
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 14 x 51mm |
Fuse Speed | T |
Voltage Rating | 660V ac |
Body Material | Ceramic |
Application Category | gL |
Series | C |