- RS Stock No.:
- 878-3450
- Mfr. Part No.:
- 0235005.HXP
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3450
- Mfr. Part No.:
- 0235005.HXP
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 235 Series Fast Acting 5x20mm
The professional 235 series of fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 235 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 125V ac |
Body Material | Glass |
Series | 235 |