- RS Stock No.:
- 876-8290
- Mfr. Part No.:
- 0217001.VXP
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 876-8290
- Mfr. Part No.:
- 0217001.VXP
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | 217 |