- RS Stock No.:
- 854-9345
- Mfr. Part No.:
- F09A250V5A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 854-9345
- Mfr. Part No.:
- F09A250V5A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 10.32 x 38.1mm - F09A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 10 x 38mm |
Voltage Rating | 250V ac |
Series | F09A |