- RS Stock No.:
- 851-1753
- Mfr. Part No.:
- GDC-4A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1753
- Mfr. Part No.:
- GDC-4A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cooper Bussmann GDC Series
Professional range of Cooper Bussmann time delay fuses from the GDC series.
Various current ratings available
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Cylindrical
Mounting Style - Holder/Clip
Nickel plated brass endcap
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | GDC |