- RS Stock No.:
- 703-8364
- Mfr. Part No.:
- C10G0-5
- Manufacturer:
- Eaton
70 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
360 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP89.707
(exc. VAT)
PHP100.472
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 490 | PHP89.707 | PHP897.07 |
500 - 2490 | PHP87.464 | PHP874.64 |
2500 + | PHP85.277 | PHP852.77 |
*price indicative |
- RS Stock No.:
- 703-8364
- Mfr. Part No.:
- C10G0-5
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Eaton Cartridge Fuse, 1.43W Power Loss, 500V AC Voltage Rating - C10G0-5
Don't let electrical faults kick the feet from under your electrical appliances – safeguard your equipment with this Eaton cartridge fuse. Thanks to a durable ceramic body, it can withstand heat and impact, so you can rely on it to stand firm when the going gets tough. Its copper end caps ensure a reliable connection and silver plating enhances corrosion resistance for long-term performance. The fuse falls into the gG-gL application category, so it's a multi-purpose jack of all trades for your low-voltage applications, from home appliances to industrial equipment.
• High breaking capacity of 120kA to handle heavy current inrushes without exploding
• Compact dimensions of 10 (D) x 38mm (L) for installation in setups with limited space
• Current rating of 0.5A makes it suitable for use in low-current applications
• Low power loss of 1.43W at rated current for energy efficiency
• Compact dimensions of 10 (D) x 38mm (L) for installation in setups with limited space
• Current rating of 0.5A makes it suitable for use in low-current applications
• Low power loss of 1.43W at rated current for energy efficiency
What voltage type is this fuse designed for?
This component is a specialist option to be used on AC voltage networks and it has a rated operating frequency between 45 and 62Hz.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | gG - gL |