- RS Stock No.:
- 610-9939
- Manufacturer:
- RS PRO
110 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
1290 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
Was PHP32.382
You pay
PHP27.917
(exc. VAT)
PHP31.267
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP27.917 | PHP279.17 |
*price indicative |
- RS Stock No.:
- 610-9939
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |