- RS Stock No.:
- 219-9066
- Mfr. Part No.:
- DF2EN32
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP773.40
(exc. VAT)
PHP866.21
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP773.40 | PHP7,734.00 |
*price indicative |
- RS Stock No.:
- 219-9066
- Mfr. Part No.:
- DF2EN32
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 32 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 14mm x 51mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V |
Better World Product | Yes |
Better World Verification | Green Premium |