Recently searched

    Schneider Electric 25A Cartridge Fuse, 10 x 38mm

    RS Stock No.:
    181-2612
    Mfr. Part No.:
    DF2CA25
    Manufacturer:
    Schneider Electric
    Schneider Electric
    View all Cartridge Fuses
    70 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 10)

    PHP322.387

    (exc. VAT)

    PHP361.073

    (inc. VAT)

    unitsPer UnitPer Box*
    10 +PHP322.387PHP3,223.87
    *price indicative
    RS Stock No.:
    181-2612
    Mfr. Part No.:
    DF2CA25
    Manufacturer:
    Schneider Electric
    COO (Country of Origin):
    FR

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    Input voltage:
    single-phase 100-240 V
    Output voltage:
    regulated single-phase 12 and 24 VDC / 60 W-240 W
    Optional anti-harmonics filter
    Thermal protection incorporated on the entire range
    Connection terminal block protection
    Protection against overloads, short-circuits and overvoltages
    Fixing by screw or on 35 mm rail as option
    Applications
    Lifts, display panels, escalators, carwash, foodstuff ovens, etc.

    Mounting plate for 35 mm rail - for regulated switch mode power supply


    Specifications

    AttributeValue
    Current Rating25A
    Fuse Size10 x 38mm
    Voltage Rating400V ac
    Application CategoryaM
    SeriesDF2
    70 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 10)

    PHP322.387

    (exc. VAT)

    PHP361.073

    (inc. VAT)

    unitsPer UnitPer Box*
    10 +PHP322.387PHP3,223.87
    *price indicative