Wickmann, 20A Ceramic Cartridge Fuse, 6.3 x 32mm, Speed F
- RS Stock No.:
- 174-0654
- Mfr. Part No.:
- 0505020.MXEP.
- Manufacturer:
- Wickmann
View all Cartridge Fuses
30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP258.428
(exc. VAT)
PHP289.439
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 245 | PHP258.428 | PHP1,292.14 |
250 - 495 | PHP248.09 | PHP1,240.45 |
500 + | PHP237.752 | PHP1,188.76 |
*price indicative |
- RS Stock No.:
- 174-0654
- Mfr. Part No.:
- 0505020.MXEP.
- Manufacturer:
- Wickmann
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
Current Rating | 20A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 500V ac |
Overall Length | 32mm |
Diameter | 6.3mm |
Overall Dimensions | 6.3 x 32mm |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | 505 |
Fuse Standard | E10480, 1620079 |