Eaton 6A Ceramic Cartridge Fuse, 22 x 58 mm

Subtotal (1 pack of 10 units)*

PHP7,475.33

(exc. VAT)

PHP8,372.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,475.33PHP747.533

*price indicative

Bag the Deal of the Season
RS Stock No.:
262-002
Mfr. Part No.:
C22G6S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cartridge Fuse

Current Rating

6A

Fuse Size

22 x 58 mm

Voltage

690V

Body Material

Ceramic

Overall Length

58mm

Application Category

Industrial Applications, General Purpose Use

Fuse Characteristics

gL, gG

Series

Eaton Bussmann

Diameter

22mm

Standards/Approvals

RoHS, IEC 60269, CE

RoHS Status: Exempt

The Eaton Low Voltage Cylindrical Fuse is engineered to deliver exceptional performance and reliability in demanding electrical environments. The product's robust construction not only meets the rigorous standards of IEC 60269 compliance but also upholds the RoHS directive, making it an environmentally friendly choice. With compatibility for a CH22 Modular fuse holder, this fuse is a versatile solution for various electrical needs, enhancing both safety and efficiency in your operations. It embodies a perfect blend of power and protection, ensuring continuous and secure operation in a wide range of applications.

Exceptional breaking capacity designed for effective short circuit protection

Meets the stringent requirements of international safety standards

Compact cylindrical design enhances installation flexibility in various settings

Environmentally responsible choice compliant with RoHS regulations

Robust build quality ensures long lasting and reliable performance in demanding conditions