- RS Stock No.:
- 908-4561
- Mfr. Part No.:
- M614A301-61
- Manufacturer:
- Genteq
Discontinued product
- RS Stock No.:
- 908-4561
- Mfr. Part No.:
- M614A301-61
- Manufacturer:
- Genteq
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Wraparound Brackets
Wraparound brackets for use with Genteqs range of capacitors.
Round or oval brackets
Supplied with screw and nut
Supplied with screw and nut
Genteq Motor Run Capacitors and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Wrap-Around Bracket |
For Use With | Gem-III Oval Shape Capacitor |
Diameter | 84.07mm |
Compatible Capacitor Diameter | 73.9mm |
Clip Diameter | 84.07mm |
Compatible Capacitor Shapes | Oval |