- RS Stock No.:
- 870-7318
- Mfr. Part No.:
- DESIGN KIT TAN ENG 04
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-7318
- Mfr. Part No.:
- DESIGN KIT TAN ENG 04
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet Tantalum Engineering Kit 04
Kemet tantalum chip capacitor 04 engineering kit are a range of low ESR, surge robust capacitors which are designed to provide active solutions to the passive component requirements characterized in professional engineering design, prototyping, university lab research, and by hobbyist users.
The 04 series kit contains 100 surface mount capacitors with a wide range of capacitance values and voltage ratings.
The 04 series kit contains 100 surface mount capacitors with a wide range of capacitance values and voltage ratings.
Tantalum Capacitor Kits
Specifications
Attribute | Value |
---|---|
Number of Pieces | 20 |
Mounting Type | Surface Mount |
Dielectric Material | Tantalum |
Maximum Capacitance | 680µF |
Voltage Range | 4 → 50V dc |
Minimum Voltage | 4V dc |
Maximum Voltage | 50V dc |
Capacitance Range | 4.7μF → 680µF |
Minimum Capacitance | 4.7µF |