- RS Stock No.:
- 112-7538
- Mfr. Part No.:
- SMC-34
- Manufacturer:
- Nova
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP17,456.90
(exc. VAT)
PHP19,551.73
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP17,456.90 |
5 + | PHP16,933.21 |
- RS Stock No.:
- 112-7538
- Mfr. Part No.:
- SMC-34
- Manufacturer:
- Nova
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Ceramic Chip Capacitor Kit SMC-34
Chip ceramic capacitor kit
Specifications
Attribute | Value |
---|---|
Kit Includes | Ceramic |
Number of Pieces | 2280 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Maximum Capacitance | 4700pF |
Voltage Range | 63V dc |
Maximum Voltage | 63V dc |
Capacitance Range | 10 pF → 4700pF |
Minimum Capacitance | 10pF |