Banner Capacitive switch NC Illuminated, NPN/PNP, IP67 ABS/Polycarbonate
- RS Stock No.:
- 294-897
- Mfr. Part No.:
- K50RF-8060-LDQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP18,301.03
(exc. VAT)
PHP20,497.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,301.03 |
*price indicative
- RS Stock No.:
- 294-897
- Mfr. Part No.:
- K50RF-8060-LDQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| Housing Material | ABS/Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN/PNP | |
| Minimum Input Voltage | 10V | |
| Series | K50R R-GAGE | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | ABS/Polycarbonate | |
| Standards/Approvals | IEC 61010-1 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NC | ||
Housing Material ABS/Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type NPN/PNP | ||
Minimum Input Voltage 10V | ||
Series K50R R-GAGE | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material ABS/Polycarbonate | ||
Standards/Approvals IEC 61010-1 | ||
The Banner Radar Sensor transforms detection and measurement tasks with precision and reliability. Engineered for a diverse array of applications, this radar-based sensor excels in identifying both moving and stationary targets. This quick start guide aids in a seamless setup, while the sensor's advanced technology ensures accurate performance across various environments.
Userfriendly software enhances configuration and monitoring
LED indicators provide realtime operational feedback
Separation distance guidelines ensure safe operation
