- RS Stock No.:
- 822-9482
- Mfr. Part No.:
- NCV7425DW0R2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 822-9482
- Mfr. Part No.:
- NCV7425DW0R2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
LIN Controllers & Transceivers, ON Semiconductor
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 20kBd |
Number of Transceivers | 1 |
Standard Supported | SAE J2602 |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 1.6 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.45 x 7.6 x 2.55mm |
Length | 10.45mm |
Width | 7.6mm |
Height | 2.55mm |
Maximum Operating Supply Voltage | 28 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |