ABB, SP 5 Position 30°, 25A

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
705-1068
Mfr. Part No.:
1SCA022533R2310
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Pole and Throw Configuration

SP

Maximum Current

25A

Number of Positions

5

Angle of Throw

30°

Length

115mm

Width

28mm

Depth

51.5mm

Dimensions

115 x 28 x 51.5mm