Schneider Electric Cam Switch Handle, Harmony Series

Subtotal (1 unit)*

PHP3,311.96

(exc. VAT)

PHP3,709.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,311.96

*price indicative

Bag the Deal of the Season
RS Stock No.:
354-395
Mfr. Part No.:
KDC1SR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch Handle

Series

Harmony

Height

45mm

For Use With

12 and 20 A bodies with front fixing using a 22 mm hole

Depth

69mm

Width

45mm

The Schneider Electric Operating Head 45 x 45 mm with key offers exceptional mechanical durability of 1,000,000 cycles. It provides shock resistance up to 30 gn, conforming to IEC 68-2-27. With an IP65 protection rating, it meets both IEC 529 and NF C 20-010 standards for superior sealing and reliability in harsh environments.

Toxic heavy metal free

EU RoHS Directive

Mercury free