Mahr 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric
- RS Stock No.:
- 356-4771
- Mfr. Part No.:
- 4102400RS
- Manufacturer:
- Mahr
Discontinued product
- RS Stock No.:
- 356-4771
- Mfr. Part No.:
- 4102400RS
- Manufacturer:
- Mahr
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mahr | |
Caliper Type | Digital Caliper | |
Capacity | 150mm | |
Imperial or Metric | Metric | |
Display Type | Digital | |
Accuracy | ±0.03 mm | |
Resolution | 0.01 mm | |
Select all | ||
---|---|---|
Manufacturer Mahr | ||
Caliper Type Digital Caliper | ||
Capacity 150mm | ||
Imperial or Metric Metric | ||
Display Type Digital | ||
Accuracy ±0.03 mm | ||
Resolution 0.01 mm | ||