Betaduct Grey Slotted Panel Trunking - Closed Slot, W25 mm x D75mm, L2m, PVC
- RS Stock No.:
- 135-8622
- Mfr. Part No.:
- 10460024
- Manufacturer:
- Betaduct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 8)
PHP717.12
(exc. VAT)
PHP803.17
(inc. VAT)
- RS Stock No.:
- 135-8622
- Mfr. Part No.:
- 10460024
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Depth 75mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Self-extinguishing | ||
Standards Met CE, cULus, cULus Recognised, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A | ||
- COO (Country of Origin):
- GB
Grey PVC Closed Slot
The Betaduct grey PVC closed slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics. It has excellent cable retention with enhanced protection for installers.
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
Recommended fixing method: rivets and washers
Features and Benefits
Self-extinguishing PVC
Pre-punched base slots to DIN 43659
Suitable for temperate: -15°C to +60°C
Flammability to UL94 V-O rated
Slot pitch: 20 mm
Slot width: 4 mm
Supplied with lid
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

