Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Cable Management
/
Cable Trunking Accessories
RS PRO Galvanised Steel Cable Trunking Coupler, 50 x 50mm
RS Stock No.:
669-9511
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
669-9511
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Straight Coupler
Straight couplers used for joining two short lengths of trunking
Lighting
All galvanised steel used in the manufacture of cable trunking and fittings complies with BS EN 10142 (formerly known as BS 2989), ensuring a no-flake, no-fracture product.
Attribute
Value
Trunking Accessory Type
Coupling
Material
Galvanised Steel
Dimensions
50 x 50mm
Series
Lighting
Standards Met
BS EN 10142