Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CTD 50 mm 60mm
- RS Stock No.:
- 761-895
- Mfr. Part No.:
- CTD50W
- Manufacturer:
- Cutterwell & Co Ltd
N
Subtotal (1 pack of 2 units)*
PHP1,607.11
(exc. VAT)
PHP1,799.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,607.11 | PHP803.555 |
*price indicative
- RS Stock No.:
- 761-895
- Mfr. Part No.:
- CTD50W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Divider | |
| Colour | White | |
| Series | CTD | |
| For Use With | Consort Dado Trunking | |
| Width | 60mm | |
| Standards/Approvals | BS EN 50085 | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking | ||
Material Polyvinyl Chloride | ||
Accessory Type Divider | ||
Colour White | ||
Series CTD | ||
For Use With Consort Dado Trunking | ||
Width 60mm | ||
Standards/Approvals BS EN 50085 | ||
Height 50mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Trunking divider is designed for Consort Dado systems, 40mm deep and 1.5m long. It separates services within the trunking compartment.
DDA compliancy available
Antimicrobial available
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.1 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- RS PRO Polyvinyl Chloride Cable Trunking End Cap 60 mm 60mm
- RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 60 mm 60mm
- RS PRO Polyvinyl Chloride Cable Trunking External Cover 60 mm 60mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FTU 50 mm 50mm