- RS Stock No.:
- 624-022
- Mfr. Part No.:
- FTU50
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP1,067.38
(exc. VAT)
PHP1,195.47
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP1,067.38 |
10 - 49 | PHP1,035.36 |
50 + | PHP1,004.30 |
- RS Stock No.:
- 624-022
- Mfr. Part No.:
- FTU50
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Equal Tee
Features single-piece screw-fix lids and self-adhesive pads
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
-5°C to +60°C operating temperature
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Fire resistance to BS476 pt6. BS6099 UL94-V0
Offers resistance against mineral acids, alkalis, detergents and common vermin
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | T Junction |
Material | uPVC |
Width | 50mm |
Height | 50mm |
Dimensions | 50 x 50mm |
Series | PVC |