- RS Stock No.:
- 605-346
- Mfr. Part No.:
- MFT1/1
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 605-346
- Mfr. Part No.:
- MFT1/1
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Flat Tee
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Tee |
Material | uPVC |
Width | 16 mm |
Height | 16mm |
Dimensions | 16 x 16mm |
Series | Miniature PVC |