Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 40mm x 60 mm
- RS Stock No.:
- 658-513
- Mfr. Part No.:
- 3240192
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP1,859.89
(exc. VAT)
PHP2,083.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,859.89 |
| 10 + | PHP1,711.13 |
*price indicative
- RS Stock No.:
- 658-513
- Mfr. Part No.:
- 3240192
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2000mm | |
| Width | 40mm | |
| Depth | 60mm | |
| Material | Polyvinyl Chloride | |
| Finish | Grey | |
| Standards/Approvals | DIN EN 50085, CSA, VDE, UL | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2000mm | ||
Width 40mm | ||
Depth 60mm | ||
Material Polyvinyl Chloride | ||
Finish Grey | ||
Standards/Approvals DIN EN 50085, CSA, VDE, UL | ||
Series CD | ||
The Phoenix Contact Cable Duct offers a practical and efficient solution for installation and mounting within control cabinets. Designed with a combination of upper part and mounting base, it features a sleek grey finish, making it an attractive addition to any control setup. With dimensions Ideal for maximising space, this wiring duct is not only designed for functionality but also for ease of use. Its thoughtful design ensures secure installation of cables while providing sufficient capacity for future expansions. The Durable material composition guarantees longevity, even in demanding environments, making it a reliable choice for professionals in various industries.
Designed to facilitate secure fitting of covers maintaining a tidy appearance
Compatible with a range of accessories allowing for bespoke configurations
Environmentally compliant meeting EU RoHS and China RoHS requirements
Optimised for efficient use of space accommodating a high number of cables

