Cable Tie Mount Closed Connector Ring
- RS Stock No.:
- 861-6767
- Mfr. Part No.:
- CR4H-M
- Manufacturer:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-6767
- Mfr. Part No.:
- CR4H-M
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Natural | |
| Length | 14.5mm | |
| Width | 9.1 mm | |
| Material | Nylon 6 | |
| Series | CR | |
| Quantity | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Natural | ||
Length 14.5mm | ||
Width 9.1 mm | ||
Material Nylon 6 | ||
Series CR | ||
Quantity 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Panduit Closed Connector Rings
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Connect multiple cable bundles
Indoor use
V-2 flammability rating
Indoor use
V-2 flammability rating
