Phoenix Contact Cable Tie, 290mm x 4.8 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 805-0198
- Mfr. Part No.:
- 3240764
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP145.80
(exc. VAT)
PHP163.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP1.458 | PHP145.80 |
*price indicative
- RS Stock No.:
- 805-0198
- Mfr. Part No.:
- 3240764
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 290mm | |
| Width | 4.8 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 290mm | ||
Width 4.8 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
Related links
- Phoenix Contact Cable Tie Natural Nylon, Pk-100
- Phoenix Contact Cable Tie Black Nylon, Pk-100
- Phoenix Contact Cable Tie Blue Nylon, Pk-100
- Phoenix Contact Cable Tie Black Nylon, Pk-100
- Panduit Cable Tie 368mm x 4.8 mm Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100
- Thomas & Betts Cable Tie Natural Nylon, Pk-100

