- RS Stock No.:
- 705-6495
- Mfr. Part No.:
- 111-92120 MAT12SS7-SS316-ML
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 705-6495
- Mfr. Part No.:
- 111-92120 MAT12SS7-SS316-ML
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MAT Stainless Steel Cable Ties
The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.
Features and Benefits
• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance
Applications
These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.
Specifications
Attribute | Value |
---|---|
Length | 330mm |
Width | 7 mm |
Colour | Metallic |
Material | 316 Stainless Steel |
Type | Ladder |
Quantity | 100 |
Minimum Operating Temperature | -80°C |
Maximum Operating Temperature | +538°C |
Tensile Strength | 445N |
Series | MAT12SS7 |
Maximum Bundle Diameter | 90mm |