RS PRO Cable Tie, Non-Releasable, 380 mm x 7.6mm, Blue Nylon
- RS Stock No.:
- 656-078
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 100 units)*
PHP1,918.17
(exc. VAT)
PHP2,148.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,918.17 | PHP19.182 |
*price indicative
- RS Stock No.:
- 656-078
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 380mm | |
| Width | 7.6mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 390N | |
| Maximum Operating Temperature | 85°C | |
| Series | CV | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 380mm | ||
Width 7.6mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 390N | ||
Maximum Operating Temperature 85°C | ||
Series CV | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS Pro Metal detectable cable ties are ideal for food, pharmaceutical, and hygiene-sensitive industries. Made from metal-infused Nylon 66, they are easily detected by standard sensors, reducing contamination risks. Their self-locking design ensures secure bundling, while the blue colour enhances visibility for quick inspection.
FDA compliant
Easy to install
Highly visible
RoHS compliant
Related links
- RS PRO Cable Tie 380 mm x 7.6 mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 7.6 mm, Blue Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6 mm, Blue Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6 mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 7.6 mm, White Nylon
- RS PRO Cable Tie 380 mm x 4.8 mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 7.6 mm, Black Polyamide
- RS PRO Cable Tie 380 mm x 7.6 mm, Natural Polyamide 66

