- RS Stock No.:
- 340-8772
- Mfr. Part No.:
- SF100-18X-100RS
- Manufacturer:
- Thomas & Betts
- RS Stock No.:
- 340-8772
- Mfr. Part No.:
- SF100-18X-100RS
- Manufacturer:
- Thomas & Betts
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Safe-Ty™ Cable Ties
Low profile, contoured head is ideal for precision bundling and reduces clearance required for the cable bundle
A unique saddle back design curves to form a snug fit around the cable bundle
Allows for easy pull-through in bulkheads and other tight spaces
Safe-guard wall eliminates exposure to sharp edges
Available in nylon 6.6 and black outdoor weather resistant nylon
For suitable cable tie tool see Stock no. 384-327
A unique saddle back design curves to form a snug fit around the cable bundle
Allows for easy pull-through in bulkheads and other tight spaces
Safe-guard wall eliminates exposure to sharp edges
Available in nylon 6.6 and black outdoor weather resistant nylon
For suitable cable tie tool see Stock no. 384-327
Specifications
Attribute | Value |
---|---|
Length | 118.11mm |
Width | 2.41 mm |
Colour | Black |
Material | Nylon 66 |
Type | Non-Releasable |
Quantity | 100 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 80.07N |
Series | Safe-Ty |
Maximum Bundle Diameter | 25.4mm |