- RS Stock No.:
- 333-9733
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Cable Tie, Hook and Loop, 325mm x 25 mm, Yellow Nylon
PHP43.122
Each (In a Bag of 10)
RS Stock No.: 179-7174
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 333-9733
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Coloured Hook and Loop Cable Ties
If you are looking to manage your cable and wires in an efficient way then these hook and loop cable ties from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.
Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Hook and loop cable ties can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Features and Benefits
Self gripping ties ideal for wrapping pre-determined bundle diameters
Quick and easy to install
Re-usable
Suitable for bundling LAN and fibre optic cables
Supplied with fixing hole for screw or rivet
Quick and easy to install
Re-usable
Suitable for bundling LAN and fibre optic cables
Supplied with fixing hole for screw or rivet
Fabric Hook and Loop
Specifications
Attribute | Value |
---|---|
Length | 325mm |
Width | 25 mm |
Colour | Yellow |
Material | Fabric |