ABB Cable Ties, , 374.6mm x 7.5 mm, Grey Nylon
- RS Stock No.:
- 253-1240
- Mfr. Part No.:
- 7TAG054360R0298
- Manufacturer:
- ABB
Price Each (In a Pack of 50)
PHP36.601
(exc. VAT)
PHP40.993
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
50 + | PHP36.601 | PHP1,830.05 |
**price indicative
- RS Stock No.:
- 253-1240
- Mfr. Part No.:
- 7TAG054360R0298
- Manufacturer:
- ABB
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long