- RS Stock No.:
- 248-4048
- Mfr. Part No.:
- IMT38067
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-4048
- Mfr. Part No.:
- IMT38067
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Schneider Electric Rapstrap set of 24 cable ties made from polyurethane elastomer.
Mounting mode clamped
Colour black
Colour black
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Width | 10 mm |
Colour | Black |
Material | Polyurethane Elastomer |
Type | Cable Tie |
Series | IMT |