RS PRO Cable Tie, Ball Lock, 360mm x 12 mm 316 Stainless Steel

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
183-4244
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

360mm

Width

12 mm

Material

316 Stainless Steel

Type

Ball Lock

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+500°C

Fire Behaviour

Fire Resistant

Tensile Strength

2500 → 2800N

Maximum Bundle Diameter

90mm

COO (Country of Origin):
CN

RS PRO Uncoated Stainless Steel Ball Lock Cable Tie


Introducing ball lock stainless steel cable ties from our trusted and reliable own brand RS PRO, a range of robust and high quality cable ties ideal for securing a wide range of objects in heavy duty applications. These durable cable ties are manufactured from stainless steel 316 offering high tensile strength and security, with fireproof properties making them ideal for use in highly corrosive environments. The cables ties are uncoated, ensuring a cost effective seal, ideal for use in high temperature applications. The enclosed ball lock mechanism allows the cable tie to be securely fastened at any length along the tie by hand, whilst preventing dirt and debris from entering ensuring the cable tie remains securely fastened.

Features and Benefits


  • Available in a wide range of sizes and colours to suit your needs

  • Wide operating temperature range making them ideal for use in various environments

  • Fireproof ensuring the cable tie remains secure in extreme temperatures

  • Uncoated making them highly cost effective and suitable for use in high temperatures

  • Self locking ball lock mechanism that can be tightened at any length for a secure and reliable hold

  • UV-resistant

  • Ideal for use in wide range of industrial environments

Applications


Ball lock stainless steel cable ties are widely used in industrial applications with corrosive environments, due to their robust and fireproof designs. The secure ball locking mechanisms allow them to be securely fastened at any length, whilst ensuring they remain firmly in place in the toughest of conditions. Ball lock cable ties feature a wide temperature range, making them ideal for use in extreme conditions including both hot and cold. RS PRO offers an extensive range of coated ball lock cable ties in a variety of sizes and colours suit your needs and are perfect for use in areas such as:
  • Petrochemical industry

  • Food industry

  • Power stations

  • Automotive

  • HVAC

  • Mining

  • Ship-building

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.