RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 6mm Diameter, 1m Length
- RS Stock No.:
- 668-1220
- Manufacturer:
- RS PRO
- RS Stock No.:
- 668-1220
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 6mm | |
| Colour | Black | |
| Material | Silicone Rubber Glass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 9.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +235°C | |
| Fire Behaviour | Halogen Free, Self-extinguishing | |
| Dielectric Strength | 20kV/mm | |
| Standards Met | IEC 60684, RoHS Compliant, UL 1441 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 6mm | ||
Colour Black | ||
Material Silicone Rubber Glass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 9.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +235°C | ||
Fire Behaviour Halogen Free, Self-extinguishing | ||
Dielectric Strength 20kV/mm | ||
Standards Met IEC 60684, RoHS Compliant, UL 1441 | ||
- COO (Country of Origin):
- ES

