RND Polyester, Polyester Black, Black Cable Sleeve, 50m, 50 m Length 60 mm Cable Diameter, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

PHP14,245.49

(exc. VAT)

PHP15,954.95

(inc. VAT)

RS Stock No.:
491-773
Mfr. Part No.:
RND 465-01258
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Sleeve

Colour

Black, Black

Material

Polyester, Polyester

Sleeve Length

50, 50m

Maximum Cable Diameter

60mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

RND 465

COO (Country of Origin):
BE
The RND Closed Protective Sleeve offers an exceptional solution for safeguarding wiring, cables, hoses, and insulation pipes in a variety of environments. Designed for flexibility and durability, it withstands extreme conditions while providing reliable mechanical protection. Whether you need to shield components from abrasions or prevent damage caused by vibrations and frictions, this sleeve is your go-to choice. With a broad operational temperature range and resistance to environmental factors, its installation is as simple as cutting it to the desired length and feeding it over your application.

Remarkable resistance to extreme environments enhances reliability

Woven filaments contribute to an effortless installation experience

Chemical resistance strengthens overall durability and endurance

Prevents water, heat, and humidity from affecting internal components

Related links