Panduit Tie Cable Marker, Natural, 9.5 → 45.1mm Cable, PLM2S-D

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

PHP715.07

(exc. VAT)

PHP800.88

(inc. VAT)

RS Stock No.:
850-5017
Mfr. Part No.:
PLM2S-D
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Affixing Method

Tie

Minimum Cable Diameter

9.5mm

Maximum Cable Diameter

45.1mm

Cable Diameter Range

9.5 → 45.1mm

Colour

Natural

Length

188mm

Width

4.7 mm

Material

Nylon 66

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Operating Temperature Range

Maximum of +85 °C

COO (Country of Origin):
SG

Panduit® Pan-Ty® Marker and Flag Ties


Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

One-piece construction for consistency and reliability
Can be marked with Panduit® marker pens or custom imprinted using Panduit® Custom Hot Stamping Service
Curved tip