RS PRO Clip On Cable Markers, Black on White, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", 0 → 3.8mm Cable
- RS Stock No.:
- 664-2893
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 664-2893
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Clip On Cable Marker Kit
Versatile, durable and resistant to environmental degradation RS PRO presents high quality PVC cable markers.
Designed for the easy labelling of terminated cables, the clip on markers allow users to create legends simply. For in situ cables from 1.9mm to 3.8mm these markers are white with black characters or numbers. Supplied on a wand of 30 markers, the kit contains 540 markers in total with numbers 0-9, symbols +, - and letters E, R, S, T, L, and N.
Supplied in bags of 18 wands per 30 markers each.
Designed for the easy labelling of terminated cables, the clip on markers allow users to create legends simply. For in situ cables from 1.9mm to 3.8mm these markers are white with black characters or numbers. Supplied on a wand of 30 markers, the kit contains 540 markers in total with numbers 0-9, symbols +, - and letters E, R, S, T, L, and N.
Supplied in bags of 18 wands per 30 markers each.
Features and Benefits:
Enables in situ cables to be marked clearly after termination
Kits contain numbers 0-9, symbols +, - and letters E, R, S T, L, N
Supplied on a wand of 30 markers
Material: Rigid PVC
Kits contain numbers 0-9, symbols +, - and letters E, R, S T, L, N
Supplied on a wand of 30 markers
Material: Rigid PVC
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Specifications
Attribute | Value |
---|---|
Affixing Method | Clip On |
Legend | -, +, 0 → 9, E, L, N, R, S, T |
Maximum Cable Diameter | 3.8mm |
Colour | Black on White |
Quantity | 540 |
Printable | No |
Material | PVC |
Series | N TYPE |
Cable Diameter Range | 0 → 3.8mm |
Kit Includes | Cable Markers on Wands |