HellermannTyton Cable Marker, 561-00655
- RS Stock No.:
- 179-2250
- Mfr. Part No.:
- 561-10011
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 200
PHP1,411.37
(exc. VAT)
PHP1,580.73
(inc. VAT)
- RS Stock No.:
- 179-2250
- Mfr. Part No.:
- 561-10011
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, Polyamide, Brown - 561-00655 WIC0-5-PA66-GN
This cable marker by HellermannTyton is designed for various industries such as automation, electronics, electrical, and mechanical. It offers a wide cable diametre range from 0.8mm to 2.2mm, ensuring compatibility with different types of wires. The WIC0 Series marker provides a high-quality solution for wire identification, featuring self-extinguishing properties and vibration resistance.
Features & Benefits
• Snap-on design for easy installation
• Made of Polyamide for durability
• Self-extinguishing material for safety
• Can withstand temperatures from -40°C to +85°C
• Resistant to vibration for reliable performance
Applications
• Perfect for industrial use in automation and electrical systems
• Ideal for wires post-termination in electronics applications
Can the cable markers handle high-traffic environments?
The cable markers are durable and can withstand high-traffic areas without compromising their performance.
Will the Snap-on design make installation easy?
Yes, the Snap-on feature ensures quick and hassle-free installation of the cable markers.
Is the cable marker suitable for outdoor use?
The cable markers are designed to withstand various environmental conditions, making them suitable for outdoor applications.