Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-228
- Mfr. Part No.:
- 0826611:Q
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 556-228
- Mfr. Part No.:
- 0826611:Q
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Minimum Cable Diameter | 10mm | |
| Series | SD-WMTBS | |
| Maximum Cable Diameter | 136mm | |
| Cable Diameter Range | 10 → 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Minimum Cable Diameter 10mm | ||
Series SD-WMTBS | ||
Maximum Cable Diameter 136mm | ||
Cable Diameter Range 10 → 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is tailored for precise identification in various applications, enhancing the clarity of your conductor organisation. Featuring a sleek design, it embodies functionality and ease of use, specifically crafted for slide-on mounting to streamline installation. The vibrant yellow hue complies with RAL 1018, making it highly visible and effective in preventing erroneous connections. Constructed from durable polyvinyl chloride, this product guarantees longevity whilst ensuring a robust performance even in challenging environments. Ideal for professionals requiring reliable marking solutions, this conductor marker not only meets but exceeds current standards, offering a seamless integration into your existing setups. Experience the difference with this expertly designed product that brings order to your marking needs.
Highly visible in vibrant yellow for optimal recognition
Constructed from durable polyvinyl chloride for enhanced longevity
Designed for effortless slide on installation reducing setup time
Complies with relevant industry standards for reliability
Offers a practical solution for clear and precise conductor identification
Compatible with various outside diameters for versatile use
Features a dedicated text field for custom labelling
Constructed from durable polyvinyl chloride for enhanced longevity
Designed for effortless slide on installation reducing setup time
Complies with relevant industry standards for reliability
Offers a practical solution for clear and precise conductor identification
Compatible with various outside diameters for versatile use
Features a dedicated text field for custom labelling
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD

