Phoenix Contact Labeled conductor marker for Conductor And Cable

Subtotal (1 pack of 100 units)*

PHP403.39

(exc. VAT)

PHP451.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP403.39PHP4.034

*price indicative

RS Stock No.:
556-035
Mfr. Part No.:
0826611:J
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Labeled conductor marker

Product Type

Cable Marker

For Use With

Conductor And Cable

Material

Polyvinyl Chloride

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Series

SD-WMTBS

COO (Country of Origin):
SE
The Phoenix Contact labelled conductor marker is expertly designed for precise identification, tailored to enhance the efficiency of your electrical systems. Crafted from high-quality polyvinyl chloride, the yellow marking strip ensures visibility while maintaining excellent durability against environmental factors. Its slide-on mounting type allows for easy application, making it an essential addition for sequential labelling in various installations. With dimensions that fit a variety of cables, it seamlessly integrates into your workspace, ensuring that each marker stands out. The wipe resistance certification guarantees that your markings remain intact even under challenging conditions, promoting long-lasting use and reliability across projects.

Made from resilient polyvinyl chloride for increased longevity

Designed for quick and easy slide on mounting

Bright yellow colour enhances visibility in diverse environments

Wipe resistant to maintain clarity of markings over time

Compact dimensions ensure compatibility with a range of cable sizes

Ideal for precise identification in electrical installations

Meets industry standards ensuring quality and safety