HellermannTyton Arrowtag Tie Cable Marker, Natural, Pre-printed "-0", 2.5 → 6mm Cable, 901-10486
- RS Stock No.:
- 446-879
- Mfr. Part No.:
- 901-10486
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
PHP4,688.66
(exc. VAT)
PHP5,251.30
(inc. VAT)
- RS Stock No.:
- 446-879
- Mfr. Part No.:
- 901-10486
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Tie | |
| Legend | -0 | |
| Minimum Cable Diameter | 2.5mm | |
| Series | Arrowtag | |
| Maximum Cable Diameter | 6mm | |
| Cable Diameter Range | 2.5 → 6mm | |
| Colour | Natural | |
| Length | 63mm | |
| Width | 6.4 mm | |
| Quantity | 100 | |
| Material | Nylon 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Resistant To | Flame | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Tie | ||
Legend -0 | ||
Minimum Cable Diameter 2.5mm | ||
Series Arrowtag | ||
Maximum Cable Diameter 6mm | ||
Cable Diameter Range 2.5 → 6mm | ||
Colour Natural | ||
Length 63mm | ||
Width 6.4 mm | ||
Quantity 100 | ||
Material Nylon 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistant To Flame | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, PA66 Material, Natural Colour - Arrowtag Series - 151-41219 AT2-PA66-NA
Tie up loose ends in your cable organisation with these cable markers from HellermannTyton. You can write on them with a marker pen (such as 514-5681) or label them with pre-printed tags (such as 178-9593), then attach them to your cords with a simple cable tie. This helps to take the hassle out of wire identification in busy setups. Chemicals and abrasion are no match for these fixings, thanks to their PA66 construction. They're halogen-free, so they don't give off toxic fumes for safety in the event of a fire.
Features & Benefits
• Burning stops in 30 seconds or less for fire safety
• Safe for use in demanding conditions, thanks to a broad operating temperature range between -40°C and +85°C
Applications
• Fluid management systems
• Food production
• Packing plants
How many cable markers come in a pack?
Each pack comes with 100 cable markers, so you can label multiple connections in your setup.
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "8" 2.5 mm Cable, 901-10486
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41219
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41319
- HellermannTyton Arrowtag Cable Tie Cable Marker 3.6 mm Cable Natural 151-41119
- HellermannTyton Arrowtag Cable Tie Cable Marker Natural, 151-41210 AT2-PA66-BK
- RS PRO Cable Marker Pre-printed "Blank", 4.8 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10478
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10171

